| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT62-16-0144 |
| Series: | AT/AHD-9/DuraMate |
| Amperage: | 13 A |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Minimum Wire Size: | 20 AWG |
| SKU: | AMEAT62-16-0144 |
AT62-16-0144
Specifications
Detailed Description
Stamped & Formed Gold-Plated Female Contact, Standard Socket
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AHD10-9-1939PE | 9-POSITION RECEPTACLE WITH RED | ![]() |
| | Amphenol Sine Systems AHDM04-24-09PR | RCPT,SZ24,9 POS,PIN, CIRC CONN,REDCD DIAM SEAL | ![]() |
| | Amphenol Sine Systems AHDM06-24-09SR | PLUG,SZ24,9 POS,SKT, CIRC CONN,REDCD DIAM SEAL | ![]() |
| Amphenol Sine Systems AT06-2S | 2 Pin Plug GREY | ![]() |
| Amphenol Sine Systems AT06-6S | 6 PIN PLUG | ![]() |
| Amphenol Sine Systems AT60-202-16141 | Nickel-Plated Male Machined Contact, Size 16, 16-20AWG | ![]() |
| Amphenol Sine Systems AT60-204-0490 | PIN CONTCT, NI SZ4,6AWG | ![]() |
| Amphenol Sine Systems AT60-204-08141 | PIN CONTACT, MALE, MACHINED SI | ![]() |
| Amphenol Sine Systems AT60-204-12141 | Male Contact, Machined SI 12-14Awg, Nickel Plate | ![]() |
| Amphenol Sine Systems AT60-215-16141 | NICKEL-PLATED MALE MACHINED CO | ![]() |
| Amphenol Sine Systems AT62-16-0122 | FEMALE CONTACT STAMPED&FORMED 16-18 AWG | ![]() |
| Amphenol Sine Systems AT62-201-16141 | FEMALE CONTACT, MACHINED SIZE 6 16-18AWG, NICKEL | ![]() |
| Amphenol Sine Systems AT62-203-04141 | SKT CONTCT, NI SZ4,6AWG | ![]() |
| Amphenol Sine Systems AT62-203-08141 | SOCKET CONTACT, FEMALE, MACHIN | ![]() |
| Amphenol Sine Systems AT62-203-12141 | FEMALE CONTACT, MACHINED | ![]() |
| Amphenol Sine Systems AT62-209-16141 | SOLID MACHINED NICKEL-PLATED F | ![]() |
| | Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | ![]() |


