| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AHD16-9-1939S |
| Color: | Black |
| Series: | AHD/J1939 |
| Amperage: | 13 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 9 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| SKU: | AMEAHD16-9-1939S |
AHD16-9-1939S
| Heilind Number: | AMEAHD16-9-1939S |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AHD16-9-1939S |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
PLUG,9P,FEM,CPLG RING,J1939 THRDD REAR,THRMOPLSTC #16 CONT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AHD10-6-12P-L | 6-POSITION RECEPTACLE, MALE, F | ![]() |
| Amphenol Sine Systems AT04-4P | 4 Pin Receptacle | ![]() |
| Amphenol Sine Systems AT04-6P | 6 PIN RECEPTACLE | ![]() |
| Amphenol Sine Systems AT60-14-0122 | LOOSE PIECE - CONTACT, MALE, 14-16 AWG | ![]() |
| Amphenol Sine Systems AT60-16-0122 | LOOSE PIECE - CONTACT, MALE, 16-18 AWG | ![]() |
| Amphenol Sine Systems AT60-202-20141 | MALE CONTACT, MACHINED SI | ![]() |
| Amphenol Sine Systems AT62-14-0122 | Female Contact, Stamped & Form Reel | ![]() |
| Amphenol Sine Systems AT62-14-0122 | LOOSE PIECE - CONTACT, FEMALE, 16 AWG | ![]() |
| Amphenol Sine Systems ATP04-4P | 4-WAY RECEPTACLE, MALE CONNECT | ![]() |
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | ![]() |


