| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AHDM06-24-31ST |
| Series: | DuraMate™ |
| Sub Series: | AHDM |
| SKU: | AMEAHDM06-24-31ST |
AHDM06-24-31ST
| Heilind Number: | AMEAHDM06-24-31ST |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AHDM06-24-31ST |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
PLUG,SZ24,31 POS,SKT, CIRC CONN,THIN SEAL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AHDM06-24-27SR | PLUG,SZ24,27 POS,SKT, CIRC CONN,REDCD DIAM SEAL | ![]() |
| Amphenol Sine Systems AT06-4S-RD01 | 4 Pin Plug, with Reduced Dia. Seal | ![]() |
| Amphenol Sine Systems ATM06-3S | 3 PIN PLUG | ![]() |
| | Amphenol Sine Systems AW3S | 3 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW3S-1939 | 3 PIN PLUG WEDGE J1939 | ![]() |
| | Amphenol Sine Systems AW4P | 4 Position Wedgelock Receptacle | ![]() |
| Amphenol Sine Systems AWM-12P | 12 PIN RECEPTACLE WEDGE | ![]() |
| Amphenol Sine Systems AWM-12S | 12 PIN PLUG WEDGE | ![]() |


