| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT60-12-0166 |
| Series: | ATP/AHD-6/DuraMate |
| Amperage: | 25 A |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Size: | 12 |
| Contact Type: | Pin |
| Minimum Wire Size: | 14 AWG |
| SKU: | AMEAT60-12-0166 |
AT60-12-0166
| Heilind Number: | AMEAT60-12-0166 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT60-12-0166 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Nickel-Plated Male Contact, Standard Pin
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT04-6P-BLK | 6 PIN RECEPTACLE BLACK | ![]() |
| Amphenol Sine Systems AT14-001-2486 | LOCKWASHER,WAVE,SHELL SIZE 24 | ![]() |
| Amphenol Sine Systems AT60-20-0122 | MALE CONTACT, STAMPED &AM | ![]() |
| Amphenol Sine Systems AT62-12-0166 | FEMALE CONTACT, STAMPED & | ![]() |
| Amphenol Sine Systems AT62-16-0122 | FEMALE CONTACT STAMPED&FORMED 16-18 AWG | ![]() |
| Amphenol Sine Systems ATM06-12SB | ATM0612SB | ![]() |
| Amphenol Sine Systems ATP04-2P | 2-WAY RECEPTACLE, MALE CONNECT | ![]() |
| Amphenol Sine Systems ATP06-2S | 2 Pin Plug | ![]() |
| Amphenol Sine Systems ATT-12-00 | SIZE 12 STAMPED AND FORMED CON | ![]() |
| Amphenol Sine Systems AW3P | 3-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW4P | 4 Position Wedgelock Receptacle | ![]() |
| Amphenol Sine Systems AWP-2P | 2-WAY WEDGELOCK RECEPTACLE | ![]() |
| Amphenol Sine Systems AWP-2S | 2-WAY WEDGELOCK PLUG | ![]() |
| Amphenol Sine Systems AWP-4P | 4-WAY WEDGELOCK RECEPTACLE | ![]() |


