| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT60-16-0144 |
| Series: | AT/AHD-9/DuraMate |
| Amperage: | 13 A |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Minimum Wire Size: | 20 AWG |
| SKU: | AMEAT60-16-0144 |
AT60-16-0144
Specifications
Detailed Description
Gold-Plated Male Contact, Standard Pin
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AT06-2S-CAP | COVER, PROTECTIVE, 2 WAY G / BLACK | ![]() |
| Amphenol Sine Systems AT62-16-0122 | FEMALE CONTACT STAMPED&FORMED 16-18 AWG | ![]() |
| Amphenol Sine Systems AT62-16-0144 | FEMALE CONTACT, STAMPED & 4000/REEL | ![]() |
| Amphenol Sine Systems AT62-20-0144 | FEMALE CONTACT, STAMPED & ORMED 20-22AWG, GOLD PLAT | ![]() |
| | Amphenol Sine Systems AW4P | 4 Position Wedgelock Receptacle | ![]() |


