| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT62-20-0144 |
| Series: | ATM/ DuraMate |
| Amperage: | 7.5 A |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Minimum Wire Size: | 22 AWG |
| SKU: | AMEAT62-20-0144 |
AT62-20-0144
| Heilind Number: | AMEAT62-20-0144 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT62-20-0144 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FEMALE CONTACT, STAMPED & ORMED 20-22AWG, GOLD PLAT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AHDP06-18-21SN-WTA | CON,CIR,SZ18 PLG 21POS SKT STD ARR,NORM SEAL | ![]() |
| Amphenol Sine Systems AT60-16-0144 | MALE CONTACT, STAMPED &AM 4000/REEL | ![]() |
| Amphenol Sine Systems AT62-16-0144 | FEMALE CONTACT, STAMPED & 4000/REEL | ![]() |
| Amphenol Sine Systems AW12S | 12 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AWM-12P | 12 PIN RECEPTACLE WEDGE | ![]() |
| Amphenol Sine Systems AWM-12S | 12 PIN PLUG WEDGE | ![]() |
| Amphenol Sine Systems AWM-3S | 3 PIN PLUG WEDGE | ![]() |


