The ATHD06-1-8S Black Female Connector from the ATHD series is a rugged and versatile power connector designed for demanding industrial applications. Constructed with durable plastic housing, it ensures reliable performance even in harsh environments. With a single contact, it offers a secure connection for power transmission. Operating smoothly in temperatures ranging from -55°C to 125°C, and boasting an IP69K rating, it guarantees protection against dust, water, and high-pressure washdowns. Featuring a contact size of 8, wire size compatibility of 10-8 AWG, and a current rating of 60A at 1000V, it is suitable for high-power applications. With a mating cycle of 100, it ensures durability and longevity. While not RoHS compliant, it is readily available in stock. The ATHD0618S Connector, part of our Heavy Duty Power Connectors range, is the perfect choice for robust power connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems ATHD06-1-8S
Color:Black
Series:ATHD
Gender:Female
Housing Material:Plastic
Number of Contacts:1
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP69K
Contact Size:8
Mating Cycles:100 cycle
Wire Size:10 - 8 AWG
Current Rating:60 A
Voltage Rating:1000 V
SKU:AMEATHD06-1-8S

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: