| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM04-08PA |
| Color: | Gray |
| Series: | ATM |
| Amperage: | 7.5 A |
| Connector Type: | Connector |
| Gender: | Male |
| Number of Contacts: | 8 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEATM04-08PA |
ATM04-08PA
| Heilind Number: | AMEATM04-08PA |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ATM04-08PA |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
ATM Series Receptacle, Male
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AT06-4S-CAP | Cover, Protective, 4 way / Pl | ![]() |
| Amphenol Sine Systems AT13-204-2005 | BLANK SEAL PLUG 20AWG | ![]() |
| Amphenol Sine Systems ATM04-6P | 6 PIN RECEPTACLE | ![]() |
| Amphenol Sine Systems ATM06-08SA | 8 PIN PLUG KEY POSITION A | ![]() |
| | Amphenol Sine Systems AW4S | 4 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AWM-6P | 6 PIN RECEPTACLE WEDGE | ![]() |
| Amphenol Sine Systems AWM-6S | 6 PIN PLUG WEDGE | ![]() |
| Amphenol Sine Systems AWM-8P | 8 Pin Receptacle Wedge | ![]() |
| Amphenol Sine Systems AWM-8S | 8 PIN PLUG WEDGE | ![]() |


