| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AWM-6S |
| Series: | ATM |
| Accessory Type: | Wedgelock |
| SKU: | AMEAWM-6S |
AWM-6S
| Heilind Number: | AMEAWM-6S |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AWM-6S |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
ATM Series Wedgelock Plug
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT04-6P | 6 PIN RECEPTACLE | ![]() |
| | Amphenol Sine Systems AT06-4S-CAP | Cover, Protective, 4 way / Pl | ![]() |
| Amphenol Sine Systems AT13-204-2005 | BLANK SEAL PLUG 20AWG | ![]() |
| Amphenol Sine Systems AT60-202-20141 | MALE CONTACT, MACHINED SI | ![]() |
| Amphenol Sine Systems ATM04-08PA | 8 PIN RECEPTACLE KEY POSI | ![]() |
| Amphenol Sine Systems ATM04-4P | 4 PIN RECEPTACLE | ![]() |
| Amphenol Sine Systems ATM04-6P | 6 PIN RECEPTACLE | ![]() |
| Amphenol Sine Systems ATM06-2S | 2 PIN PLUG | ![]() |
| Amphenol Sine Systems ATM06-6S | 6 PIN PLUG | ![]() |
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW4S | 4 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AWM-12P | 12 PIN RECEPTACLE WEDGE | ![]() |
| Amphenol Sine Systems AWM-2S | 2 PIN PLUG WEDGE | ![]() |
| Amphenol Sine Systems AWM-3S | 3 PIN PLUG WEDGE | ![]() |
| Amphenol Sine Systems AWM-4P | 4 PIN RECEPTACLE WEDGE | ![]() |
| Amphenol Sine Systems AWM-4S | 4 PIN PLUG WEDGE | ![]() |
| Amphenol Sine Systems AWM-6P | 6 PIN RECEPTACLE WEDGE | ![]() |
| Amphenol Sine Systems AWM-8P | 8 Pin Receptacle Wedge | ![]() |


