| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MP16M23F |
| Series: | ecomate Aquarius |
| Gender: | Male |
| Contact Size: | 16 |
| Contact Type: | Crimp |
| Maximum Contact Resistance: | <6m |
| SKU: | AMEMP16M23F |
MP16M23F
| Heilind Number: | AMEMP16M23F |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | MP16M23F |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pin Contact, Machined, Gold Flash, Wire Range .75-1.5mm², 18-16 AWG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AT06-3S-SR01BLK | 3 Pin Plug, with Strain Relief | ![]() |
| Amphenol Sine Systems AT62-201-1631 | F CONTACT,MACHINED SIZE 16 16- 18Awg GOLD PLATE | ![]() |
| Amphenol Sine Systems CA-4020-59 | Sealing Plug, White, Size 12 (2.5mm), Size 8 (3.6mm) | ![]() |
| Amphenol Sine Systems MP14M23F | Pin Contact, Machined, Gold Flash, Wire Range 2.0-2.5mm², 14 AWG | ![]() |
| Amphenol Sine Systems MP20M23F | Pin Contact, Machined, Gold Flash, Wire Range .34-.50mm², 22-20 AWG | ![]() |
| Amphenol Sine Systems MP24M23F | Pin Contact, Machined, Gold Flash, Wire Range .14-.25mm², 24-26 AWG | ![]() |
| Amphenol Sine Systems MS16M23F | Socket Contact, Machined, Gold Flash, Wire Range .75-1.5mm², 16-18 AWG | ![]() |
| Amphenol Sine Systems MS20M23F | Socket Contact, Machined, Gold Flash, Wire Range .34-.50mm², 20-22 AWG | ![]() |
| Amphenol Sine Systems RT06128PNH | Plug, 8 Position, Male, Shell Size 12 | ![]() |
| Amphenol Sine Systems RT061412PNH | Plug, 12 Position, Male, Shell Size 14 | ![]() |
| Amphenol Sine Systems RT061412SNH | Plug, 12 Position, Female, Shell Size 14 | ![]() |
| Amphenol Sine Systems RTFD12B | Square Flange Receptacle Gaskets, Thickness 0.8mm (±0.2) | ![]() |
| Amphenol Sine Systems RTS6BS14N12P03 | Plug, 12 Position, Male, Shell Size 14, with Silicone Seal | ![]() |


