| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems RT061412PNH |
| Series: | ecomate RM |
| Amperage: | 13 A |
| Gender: | Male |
| Housing Material: | 2011 |
| Number of Contacts: | 12 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| SKU: | AMERT061412PNH |
RT061412PNH
| Heilind Number: | AMERT061412PNH |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | RT061412PNH |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Plug, 12 Position, Male, Shell Size 14
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems MP16M23F | Pin Contact, Machined, Gold Flash, Wire Range .75-1.5mm², 18-16 AWG | ![]() |
| Amphenol Sine Systems MP24M23F | Pin Contact, Machined, Gold Flash, Wire Range .14-.25mm², 24-26 AWG | ![]() |
| Amphenol Sine Systems MS16M23F | Socket Contact, Machined, Gold Flash, Wire Range .75-1.5mm², 16-18 AWG | ![]() |
| Amphenol Sine Systems RT061412SNH | Plug, 12 Position, Female, Shell Size 14 | ![]() |
| | Amphenol Sine Systems RT0L-14CG-S1 | Long Backshell (straight), Shell Size 14, Cable Range 6.0-10.5mm | ![]() |


