| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1658527-4 |
| Gender: | Receptacle |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 50 |
| Housing Color: | Blue |
| GPL: | 318 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E116 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | 1-1658527-4 |
| SKU: | AMP1-1658527-4 |
1-1658527-4
Specifications
Detailed Description
Enhance your signal connectivity with our 50-contact, dual-row IDC Ribbon Cable Receptacle. Designed for efficient cable mounting, it features insulation displacement crimp termination, ensuring secure and reliable connections. With a pitch of 2.54mm (.1 in) and row spacing of .1 in (2.54mm), it's perfect for high-density applications. The blue housing, along with gold plating in the contact mating area, guarantees durability and optimal performance. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it's suitable for various environments. Compliant with RoHS standards, this connector is ideal for data and device applications in Wire to Board systems.


