| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1658527-5 |
| Gender: | Receptacle |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 50 |
| Housing Color: | Blue |
| GPL: | 318 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E116 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | 1-1658527-5 |
| SKU: | AMP1-1658527-5 |
1-1658527-5
Specifications
Detailed Description
Enhance your connectivity with this Cable Mount Receptacle, designed for high-performance applications. Featuring 50 contacts arranged in 2 rows, it offers seamless integration with ribbon cables. The insulation displacement crimp (IDC) termination method ensures secure and reliable connections, ideal for signal transmission. With a pitch of 2.54mm, this connector is suitable for various circuit applications. Its durable housing in a striking blue color, combined with gold contact plating, guarantees longevity and efficient data transfer. Operating within a wide temperature range of -55 to 125°C, it is a versatile solution for your connectivity needs. RoHS compliant, this connector upholds environmental standards without compromising on performance. Whether for industrial or commercial use, this connector, with its E116 product code, is a must-have component for wire to board connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658527-0 | 622-2641LF FEM SOCKT,LEAD FREE | ![]() |
| TE Connectivity 1-178128-4 | DYNAMIC 3200 REC HSG 4P SGL | ![]() |
| TE Connectivity 1-640512-0 | 12P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1658622-3 | 16 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206043-3 | 17-14 CPC REC FREE HANGING | ![]() |
| TE Connectivity 206433-2 | CPC RECPT ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity 206438-1 | CPC RECPT ASSEMBLY SIZE 23-57 | ![]() |
| TE Connectivity 207473-1 | CABLE CLAMP KIT,SZ 4 | ![]() |
| TE Connectivity 208130-1 | CPC RECPT ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 208721-1 | RECEPT ASSY,SZ 14,CMC | ![]() |
| TE Connectivity 5207908-4 | STRAIN REL W/SCREW RET KIT | ![]() |
| TE Connectivity 5745174-3 | CABLE CLAMP KIT,SZ 4,.500 | ![]() |
| TE Connectivity 5745175-2 | CABLE CLAMP KIT,SZ 5 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | PCN-25-243835 - Packaging Improvement. To eliminate potential quality hazards, improve efficiency, and standardize packaging, would like to revise the quantity of packages for the listed products. We will keep the packaging quantity of each tray and each inner box unchanged, only change the packaging quantity of the outer box. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


