1-640512-0

Heilind Number:AMP1-640512-0
Manufacturer:TE Connectivity
Manufacturer Number:1-640512-0
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

12P MR II CAP HSG V0 RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640512-0
Series:AMP Miniature Rectangular
Housing Material:PA 6/6
Number of Rows:4
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Row Spacing:.165 in, 4.19 mm
Contact Amperage:9 A
Number of Positions:12
Housing Color:Black
Mating Retention Type:Positive Lock
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:.29 in, 7.37 mm
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Number of Signal Positions:12
Wire Size:.12 - .8 mm², 18 - 26 AWG
Connector Length:1.06 in, 26.92 mm
Connector System:Wire to Wire
Connector Product Type:Housing
Connector Width:1.005 in, 25.53 mm
Mating Retention:With
Accepts Wire Insulation Diameter:.115 in, 2.92 mm
Contact Retention:With
Connector and Housing Type:Receptacle
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-640512-0
SKU:AMP1-640512-0

Detailed Description

Enhance your industrial connectivity with our AMP Miniature Rectangular connectors. Designed for power and signal applications, these UL and CSA-approved connectors feature a durable PA 6/6 housing in sleek black. With a 4.2 mm pitch and 12 pin contact positions, they offer reliable crimp termination for wire sizes ranging from 18 to 26 AWG. Operating in extreme temperatures from -55 to 85°C, they ensure performance in harsh environments. Mating retention with positive lock mechanism guarantees secure connections, while UL 94V-0 compliance ensures safety. Ideal for wire-to-wire applications, each box contains 700 connectors, meeting your high-volume needs effortlessly. Upgrade your systems with these high-quality connectors, RoHS compliant for environmentally conscious operations.