| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1761987-8 |
| Series: | QSFP/QSFP+ |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Plating: | Gold |
| Pitch: | .032 in, 8 mm |
| Data Interface: | QSFP+ |
| Contact Amperage: | .5 A |
| Number of Positions: | 38 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .057 in, 1.45 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1761987-8 |
| SKU: | AMP1-1761987-8 |
1-1761987-8
| Heilind Number: | AMP1-1761987-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1761987-8 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance high-speed data connectivity with our Receptacle Connector Assembly, featuring 38 positions for seamless signal transmission. Designed for QSFP/QSFP+ interfaces, this surface-mount component ensures reliable performance in demanding environments, with UL 94V-0 flammability standard compliance. Gold-plated contacts guarantee optimal conductivity, while a .8mm pitch accommodates precise PCB mounting. Operating in a wide temperature range, from -55 to 105°C (-67 to 221°F), this connector is ideal for critical applications. Packaged on a reel for convenient handling, it meets RoHS compliance standards for eco-friendly manufacturing. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1367073-1 | 20 POS SMT CONN, SFP, 15AU | ![]() |
| TE Connectivity 171825-3 | POST HEADER ASSY EI SRS 3POS | ![]() |
| TE Connectivity 967116-1 | MESSERLEISTE 18P | ![]() |


