| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1367073-1 |
| Termination Method: | Surface Mount |
| Pitch: | .031 in, 8 mm |
| Number of Positions: | 20 |
| Data Rate: | 4 Gb/s |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| PCB Mounting Style: | Surface Mount |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Connector |
| SKU: | AMP1367073-1 |
1367073-1
Specifications
Detailed Description
Enhance your high-speed connectivity with our cutting-edge Surface Mount Connector. Designed for optimal performance, this connector features a pitch of .8 mm (.031 in) and offers 20 positions for seamless data transmission. With a data rate of 4 Gb/s, it ensures swift and efficient communication. Operating flawlessly in a wide temperature range from -55 to 85 °C (-67 to 185 °F), it is perfect for diverse environmental conditions. Compliant with RoHS standards, this Connector is not only high-performing but also environmentally friendly. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1419130-0 | TSC-105D3H,000 | ![]() |
| TE Connectivity 1-1761987-8 | ReceptacleConnAssm38PosTape/Re | ![]() |
| TE Connectivity 103239-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 171825-3 | POST HEADER ASSY EI SRS 3POS | ![]() |
| TE Connectivity 3-641216-3 | 03P MTA100 HDR ASSY FL/RA LF | ![]() |
| TE Connectivity 5747845-4 | 15 MSFL RCPT RA 318 (IN,FM,BL) | ![]() |
| TE Connectivity 640454-3 | 03P MTA100 HDR ASSY SQ STR POL | ![]() |
| TE Connectivity 967116-1 | MESSERLEISTE 18P | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2024 | PCN-23-187461 - Location Change. the listed part numbers will be transferred from TE Connectivity Zhuhai Manufacturing Plant to TE Connectivity Philippines Manufacturing Plant. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 05/04/2023 | PCN-23-168259 - Streamline Package Materials. to change plastic reel color from blue to black, no other change and don't impact package performance | Download | |||
| 11/30/2017 | E-17-006009 - Product Improvement. This change is considered by TE Connectivity as: UPDATE NICKEL PLATING SPEC FROM 0.0038MM MINUMAL TO 0.00127 MM MINUMAL. | Download | |||
| 12/12/2016 | P-16-013551 - Document clarification. Change Tape Raw material(Color from Black to pure). | Download | |||
| 11/12/2013 | P-13-009786 - Product Improvement. | Download | |||
| 08/09/2012 | Non Fit-Founction changes to components.(Mating interface and footprint remain the same, only the location of Brand is changed, and add the mark of material on the top surface of product). | N/A | |||


