| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2199298-9 |
| Housing Material: | PBT GF30 |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Socket Type: | DIP |
| Mount Angle: | Vertical |
| Row Spacing: | .3 in, 7.62 mm |
| Row Width: | 7.62 mm |
| Package Quantity: | 17 |
| Contact Amperage: | 1 A |
| Number of Positions: | 28 |
| Contact Resistance: | 20 mΩ |
| Termination Type: | Through Hole |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 056 |
| Profile: | Low |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 60 µin |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7243 |
| Height Above PC Board: | .2 in, 5.1 mm |
| Connector Length: | 1.4 in |
| Connector Product Type: | Socket |
| ECCN: | EAR99 |
| Termination Post Length: | 3 in |
| Body Color: | Black |
| Sleeve Material: | Brass/Copper |
| Sleeve Plating: | Tin/Lead |
| Contact Type: | Stamped & Formed |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2199298-9 |
| SKU: | AMP1-2199298-9 |
1-2199298-9
Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-quality DIP socket, featuring 28 contacts in a double-row configuration. Constructed with durable PBT GF30 housing material and UL 94V-0 standards, it ensures reliable performance even in demanding environments. The phosphor bronze contacts with tin plating offer excellent conductivity, while the 2.54mm pitch and through-hole termination make it easy to integrate onto your PCB. With a maximum operating temperature of 105°C and low-profile design, this socket is ideal for signal applications that require precision and stability. RoHS compliant and packaged in a convenient tube, it's a versatile solution for your connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2199298-2 | 8P,DIP SKT,300 CL,LDR,PB FREE | ![]() |
| TE Connectivity 1-480709-0 | 12P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1658621-6 | 26 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 32960 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 350428-1 | 02P UMNL PIN HDR ASSY NATL | ![]() |
| TE Connectivity 640456-8 | 08P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 644874-2 | 02P MTA100 HDR ASSY,SPCL BEND | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 292303-7 | ![]() | |
| TE Connectivity 5535043-5 | ![]() | |
| TE Connectivity 282834-3 | ![]() | |
| TE Connectivity 2-1546931-5 | ![]() |


