| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32960 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32960 |
32960
Specifications
Detailed Description
Enhance your electrical connections with our PLASTI-GRIP series Ring Tongue terminals. Designed for optimal performance, these terminals feature a durable construction with a #10 stud size and accommodate wire sizes ranging from 16-14 AWG. With a voltage rating of 600V and operating temperature range of 105°C (221°F), they ensure reliable conductivity in various environments. The closed barrel design and insulation provide added safety, while the straight terminal angle and offset orientation offer versatility in installation. RoHS compliant and suitable for a wide range of applications, these terminals are a must-have for any electrical project. Elevate your connectivity with Rings & Spades Ring Terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66358-0 | III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 1-794608-0 | Cut Strip - PIN CONT 20-24 TIN PLATE STRIP | ![]() |
| TE Connectivity 102241-4 | 06 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 172343-1 | MINI UNIVERSAL M-N-L HOUSING | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 206036-3 | RECEPT,SZ 17-16,CPC | ![]() |
| TE Connectivity 320741 | TERMINAL,SOLIS R 2 7/16 | ![]() |
| TE Connectivity 327175 | TERMINAL,SOLIS R 4 1/2 | ![]() |
| TE Connectivity 328975 | PIDG R 22-16COMM 22-18MIL 1/2 | ![]() |
| TE Connectivity 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 34164 | TERMINAL,PG R 16-14 3/8 | ![]() |
| TE Connectivity 63625-2 | SPLICE 5000 -16000 .025 TPBR | ![]() |
| TE Connectivity 640252-2 | SL-156 RECEPTACLE | ![]() |
| TE Connectivity 66261-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 32960 Application Tooling | ![]() |
| TE Connectivity 47387 | TE Connectivity 32960 Application Tooling | ![]() |
| TE Connectivity 47807-1 | TE Connectivity 32960 Application Tooling | ![]() |
| TE Connectivity 525691 | TE Connectivity 32960 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 32960 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 32960 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 32960 Application Tooling | ![]() |
| TE Connectivity 59170 | TE Connectivity 32960 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 32960 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 32960 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/29/2024 | PCN-23-182184 - Additional manufacturing capacity. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DIMPLE" stamp marking option on the part for the new tooling and traceability | Download | |||
| 12/30/2022 | PCN-22-153022 - Cosmetic Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DOT" Stamp marking option on the part for the location. | Download | |||


