| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2199299-5 |
| Housing Material: | PBT GF30 |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Socket Type: | DIP |
| Mount Angle: | Vertical |
| Row Spacing: | 15.24 mm, .6 in |
| Row Width: | 15.24 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 40 |
| Contact Resistance: | 20 mΩ |
| Termination Type: | Through Hole |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 056 |
| Profile: | Standard |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 60 µin |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7243 |
| Height Above PC Board: | .2 in, 5.1 mm |
| Connector Product Type: | Socket |
| ECCN: | EAR99 |
| Termination Post Length: | .118 in, 3 mm |
| Body Color: | Black |
| Sleeve Material: | Brass/Copper |
| Sleeve Plating: | Tin/Lead |
| Contact Type: | Stamped & Formed |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2199299-5 |
| SKU: | AMP1-2199299-5 |
1-2199299-5
Specifications
Detailed Description
This UL 94V-0 compliant DIP socket offers reliable board mount connectivity for electronic components. With a durable PBT GF30 housing and phosphor bronze contacts plated with tin, it ensures secure and efficient signal transmission. Featuring 40 contacts in a 2-row configuration with a pitch of 2.54mm (.1 in), it is suitable for various applications. The vertical mount angle and through-hole termination provide stability during assembly. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it is designed for performance in diverse environments. This socket, in black with brass/copper sleeves plated with tin/lead, meets RoHS compliance standards. Suitable for signal circuit applications, it guarantees quality and longevity in electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2199298-2 | 8P,DIP SKT,300 CL,LDR,PB FREE | ![]() |
| TE Connectivity 1-2199298-3 | 14P,DIP SKT,300 CL,LDR,PB FREE | ![]() |
| TE Connectivity 1-640445-0 | 10P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 1-640456-0 | 10P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 2-382811-1 | SHUNT, ECON, PHBRSN, BLACK | ![]() |
| TE Connectivity 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 327638 | SPLICE BUTT PIDG 12-10/16-14 | ![]() |
| TE Connectivity 350428-1 | 02P UMNL PIN HDR ASSY NATL | ![]() |
| TE Connectivity 640445-2 | 02P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640445-6 | 06P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640715-1 | 06P UMNL STR/REL | ![]() |
| TE Connectivity 644381-2 | 02P MTA156 QUAD ASSY,W/TBS C/E | ![]() |
| TE Connectivity 66598-9 | III+ SKT,18-14,TIN ,STRIP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2017 | E-16-003022 - Discontinuance. Part number clean up for no demand or low run rate. Last Time Buy: December 01, 2016 | Download | |||
| 03/10/2016 | E-16-003022-C - Canceled because P/N 1-1571550-2, 1-2199299-2, 1-2199299-5, 1-2199300-2 were added by mistake. | Download | |||


