| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308265-5 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Screw Hole Thread Size: | None |
| Grommets: | Without |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 1-2308265-5 |
| SKU: | AMP1-2308265-5 |
1-2308265-5
Specifications
Detailed Description
Enhance the durability and performance of your D-Sub connectors with our QL Set for Variant B 5 Series Rail Backshells. Designed for industrial applications, this kit ensures reliable shielding and seamless integration with wire and cable connections. With a wide operating temperature range of -40 to 90°C (-40 to 194°F), it can withstand harsh environmental conditions. RoHS compliant and suitable for lead-free solder processes, this backshell kit offers both environmental and performance benefits. Upgrade your connectivity solutions with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2308321-1 | FULL METAL HOODS SIZE 2, (1) | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 172164-1 | 1 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 205209-2 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 211769-3 | 17-9 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 350715-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |


