| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284506-0 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-284506-0 |
| SKU: | AMP1-284506-0 |
1-284506-0
| Heilind Number: | AMP1-284506-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-284506-0 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal components with this high-quality stacking plug. Featuring a durable PA 6/6 housing in vibrant green, it offers reliable performance in industrial settings. With ten contacts made of phosphor bronze, this plug ensures secure connections, while its right-angle mount angle and through-hole style make installation a breeze. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for various environments. RoHS compliant and lead-free solder capable, this plug is both environmentally friendly and versatile, making it the perfect choice for wire-to-board applications. With a package quantity of 100, it's ideal for large-scale projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2308319-1 | FULL METAL HOODS SIZE 1 (1) | ![]() |
| TE Connectivity 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-794613-0 | PIN CONT 26-30 TIN PLATE L/P | ![]() |
| TE Connectivity 1658670-2 | PIN CONTACT,22-28 AWG, 22 DF, AMPLIMITE | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1776134-0 | ![]() | |
| TE Connectivity 1-284512-0 | ![]() | |
| TE Connectivity 1-284514-0 | ![]() |


