| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308319-1 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| Gender: | Plug/Receptacle |
| Shell Size: | 1 |
| Maximum Outside Diameter: | 14 mm, .551 in |
| Clamp Type: | Single or Dual Cable Entry |
| Number of Positions: | 15, 9 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Screw Hole Thread Size: | None |
| Screw Material: | Stainless Steel |
| Screw Plating: | Nickel |
| Cable Exit Angle: | 180°, 45° |
| Jackscrew Material: | Stainless Steel |
| Grommets: | Without |
| Cover Flammability Standard: | UL 94V-0 |
| Backshell Material: | Zinc |
| Cable Clamp Material: | Steel |
| Cable Clamp Plating: | Zinc |
| Body Flammability Standard: | EN45545-2 |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Jackscrew Covers Flammability Standard: | UL 94V-0 |
| Jackscrew Fastner: | With |
| Squeeze to Release: | With |
| Latching Spring Material: | Stainless Steel |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2308319-1 |
| SKU: | AMP1-2308319-1 |
1-2308319-1
Specifications
Detailed Description
Enhance your industrial connectivity with our Full Metal Hoods Size 1, designed for Rail D-Sub Backshells. These rugged backshell kits, suitable for both plug and receptacle gender types, feature a shell size 1 with a maximum outside diameter of .551 inches. With UL 94V-0 flammability standard compliance, they offer reliable performance even in harsh environments, operating seamlessly in temperatures ranging from -40 to 90°C (-40 to 194°F). Shielded for optimal signal protection, these backshells support 9 to 15 positions, making them versatile for various applications. Crafted from high-quality materials such as zinc, stainless steel, and steel, these backshells ensure durability and longevity, meeting industry standards for performance and safety. RoHS compliant and suitable for lead-free solder processes, they guarantee environmentally friendly and efficient assembly. Perfect for use in connectors, IO connectors, and D-Sub applications, these backshells are essential for maintaining secure and reliable connections in your industrial setups. Trust in our backshells to deliver unmatched performance and durability in all your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity W28-XQ1A-0.25 | W28-XQ1A-0.25=W28 | ![]() |
| TE Connectivity 1-2308321-1 | FULL METAL HOODS SIZE 2, (1) | ![]() |
| TE Connectivity 1-284506-0 | 10 POS TERMI-BLOK PLUG STAC 3, | ![]() |
| TE Connectivity 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-640520-0 | 06P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity PT06E-16-99S(424) | III+ SKT,18-14,30AU/FL,LP | ![]() |
| TE Connectivity 1-794613-0 | PIN CONT 26-30 TIN PLATE L/P | ![]() |
| TE Connectivity 1445049-4 | FREE HANG SNGL ROW HSG 4 POS | ![]() |
| TE Connectivity 1658641-3 | PLUG ASSY SIZE 5 | ![]() |
| TE Connectivity 1658670-2 | PIN CONTACT,22-28 AWG, 22 DF, AMPLIMITE | ![]() |
| TE Connectivity 204351-1 | SZ 22 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206425-1 | 17-3 RECPT. REV SEX | ![]() |
| TE Connectivity 320561 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |


