| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292254-1 |
| Series: | AMP CT |
| Amperage: | 4 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Width: | .236 in, 6 mm |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | 1.014 in, 25.78 mm |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| Standards Met: | UL 94V-0 CSA UL CSA UL 94V-0 |
| SKU: | AMP1-292254-1 |
1-292254-1
| Heilind Number: | AMP1-292254-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-292254-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble and connect with our CT Relay Header Assembly, featuring 11 natural housing contacts for efficient signal transmission. Designed for panel mount installation, this assembly boasts UL 94V-0, CSA, and UL certifications, guaranteeing quality and safety. With a 4A amperage and brass contact material, it ensures reliable performance in a wide temperature range from -40°C to 105°C (-40°F to 221°F). Perfect for signal circuit applications, this inline connector with a 2mm pitch and 11 positions offers seamless wire-to-panel connectivity. RoHS compliant, it also prioritizes environmental responsibility. Elevate your connectivity solutions with this high-quality, natural-colored header assembly.


