| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-350944-0 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 140 |
| Contact Amperage: | 12 A, 19 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 236 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 9.14 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | 26.67 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 17.27 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .16 in, 4.06 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 403008378 1-350944-0 |
| SKU: | AMP1-350944-0 |
1-350944-0
Specifications
Detailed Description
Experience seamless power connectivity with our Universal MATE-N-LOK connector. Designed for optimal performance, this UL and CSA-certified connector features a single-row housing made of durable Nylon, ensuring reliability in various applications. With a board mount and through-hole solder termination method, installation is hassle-free. The 6.35mm pitch and 600V AC voltage rating make it suitable for power circuitry, while the tin-plated pin contacts offer efficient conductivity. Operating in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance. Its right-angle mount orientation and positive lock mating retention ensure secure connections, while the natural housing color adds a sleek touch. With 4 inline power positions and LR7189 CSA certification, it's the perfect choice for appliances and other power-centric devices. RoHS compliant and VDE tested, you can trust in the quality and safety of this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350942-0 | 02P UMNL HDR ASSY R/A 94VO | ![]() |
| TE Connectivity 1-406541-5 | MJ,INV,1X1,0PNL G,.100"ST,SN | ![]() |
| TE Connectivity 1-5745967-4 | 25 RCPT SP/FMS SCRLK | ![]() |
| TE Connectivity 1761608-6 | IDC LOW PRO HDR 16P VERT SHT LAT BLK | ![]() |
| TE Connectivity 4-521098-2 | ULTRA-FAST 250 ASSEMBLY 12-10 AWG TPBR | ![]() |
| TE Connectivity 9-6318491-6 | .5FHP08H,220,S,GIG,08/Sn,HT,NSYes,W/C | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


