| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-6318491-6 |
| Amperage: | .5 A |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .02 in, 5 mm |
| Voltage: | 50 V AC |
| Contact Type: | Pin |
| Contact Amperage: | .5 A |
| Number of Positions: | 220 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 8 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .2 in |
| Connector Height: | .293 in, 7.45 mm |
| PCB Retention Type: | Solder Peg |
| Ground Component Type: | Grounding Contact, Grounding Plate |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 200 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Vacuum Cover |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, .63 in, 8 mm, 9 mm |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | 1.3 mm, 1 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 9-6318491-6 |
| SKU: | AMP9-6318491-6 |
9-6318491-6
Specifications
Detailed Description
Enhance your electronic connections with this high-performance PCB mount header. Designed for vertical mounting, this board-to-board connector features a straight body orientation and a pitch of 0.5mm, making it ideal for signal applications. With a dual-row configuration and 220 positions, it offers ample connectivity options. The housing, made of high-temperature thermoplastic in black, meets UL 94V-0 flammability standards for added safety. Gold-plated contacts ensure reliable conductivity, while the connector is lead-free and RoHS compliant. With features like polarization for mating alignment and a stackable design, it's perfect for use in various assembly setups. Operating temperature range from -40 to 185°F, and with a dielectric withstanding voltage of 200V AC, this connector is suitable for a wide range of environments. Upgrade your PCB connections with this versatile and durable component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350944-0 | 04P UMNL HDR ASSY R/A 94VO | ![]() |
| TE Connectivity 1-5745967-4 | 25 RCPT SP/FMS SCRLK | ![]() |
| TE Connectivity 3-6318491-6 | .5FHP08H,220,S,GIG,08/Sn,HT,NSYes | ![]() |
| TE Connectivity 5-104362-1 | 02 MTE HDR SRST LATCH W/HLDWN | ![]() |
| TE Connectivity 5-104363-7 | 08 MTE HDR SRST LATCH .100CL | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2024 | P-23-025452 - Manufacturing location change. Following Part Numbers will be transferred from TE leased site in Qingdao high tech zone to TE main campus in Qingdao for Data and Devices business unit. Qingdao high tech zone also runned by TE production under TE quality control system. Operator/Tooling/Process is not changed and just manufacturing location change | Download | |||
| 01/12/2022 | P-22-021973 - Product improvement. Hard Tray change that remove all holes of tray, This is a package optimization that to reduce the risk of pin deformation when operator take the hard tray by hand | Download | |||
| 08/24/2021 | PCN-21-111259 - customer request. add mated condition info in the drawings | Download | |||
| 01/31/2018 | E-17-007964 - Document Clarification. Change the resin from Vectra C130 PN 1573880 to Vectra E130i PN 1573878-2. | Download | |||


