Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-480698-2 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Plug |
Number of Positions: | 2 |
Housing Color: | Red |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
Connector and Contact Terminate To: | Wire & Cable |
Contact Layout: | Inline |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480698-2 |
SKU: | AMP1-480698-2 |
1-480698-2
Heilind Number: | AMP1-480698-2 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 1-480698-2 |
Datasheet: | 3D Drawing |
ECAD Model: |
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Cable Mount Housing, designed for reliable power and signal connections in a range of applications. With CSA and UL standards met, this housing ensures quality and safety. Crafted from durable nylon in a vibrant red hue, it offers excellent performance in demanding environments. The crimp termination method and 6.35mm pitch facilitate easy installation, while the 600V AC voltage rating guarantees efficient power transmission. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this housing is ideal for diverse settings. Whether for appliances or industrial machinery, its versatility shines through. This package includes one housing, perfect for wire-to-wire or wire-to-board connections. With RoHS compliance and VDE testing, it meets international regulatory standards, making it a dependable choice for your connectivity needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-1123722-5 | 3.96 EP PLUG HSG 5P(NATURAL) | ![]() |
![]() | TE Connectivity 1-1123722-8 | 3.96 EP PLUG HSG 8P(NATURAL) | ![]() |
![]() | TE Connectivity 1-480699-2 | 02P UMNL CAP HSG RED | ![]() |
![]() | TE Connectivity 1-480700-2 | 03P UMNL PLUG HSG RED | ![]() |
![]() | TE Connectivity 1123721-1 | Tin (Sn), Receptacle Contact, 22 – 18 AWG, 250 VAC/DC, .3 – .89 mm² Wire, Locking Lance Contact Retention, 642 – 1624 CMA, Crimp, Economy Power | ![]() |
![]() | TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
![]() | TE Connectivity 177915-1 | AMP POWER DBL LOCK REC (L) | ![]() |
![]() | TE Connectivity 179938-1 | AMP POWER DBL LOCK PLUG HSG 3P | ![]() |
![]() | TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
![]() | TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
![]() | TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
![]() | TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
![]() | TE Connectivity 282466-1 | Cut Strip - MINI MIC RCPT CONTACT <1,5- | ![]() |
![]() | TE Connectivity 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
![]() | TE Connectivity 36965 | SPLICE,CE 22-10 | ![]() |
![]() | TE Connectivity 485043-1 | SPLICE 4000-9000 .020 BR | ![]() |
![]() | TE Connectivity 63445-2 | FASTON 250 FLAG REC 18-12 AWG TPBR | ![]() |
![]() | TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
05/20/2024 | PCN-24-209116 - Standardization of Housing colorants. Customer s may see slight color variation on the CAP AND PLUG housings. This change is visual only and will not impact product performance. | Download | |||
09/30/2022 | PCN-22-023360 - Dual Sourcing. Customers purchasing from TE brazil only. Adding TE US for alternate Manufacturing source Pn is currently in series production at that location. | Download | |||
10/31/2018 | P-18-016371 - Manufacturing location change. Part Numbers will be dual sourced from USA and China facility. | Download | |||
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |