| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63445-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 17.02 mm, .67 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 12 AWG, .82 - 3.31 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .21 in, 2.79 - 5.33 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63445-2 |
63445-2
| Heilind Number: | AMP63445-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 63445-2 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 Flag Receptacle, designed for seamless integration with 18-12 AWG wires. Crafted from durable brass with a protective tin plating, this terminal ensures reliable conductivity in temperatures ranging from -40 to 110°C (-40 to 230°F). The flag orientation and Tab-Lok crimp type offer secure attachment, while the open barrel accommodates wire insulation diameters from .11 to .21 inches (2.79 to 5.33 mm). RoHS compliant and versatile for various applications, it's a must-have component in your connector toolkit. Elevate your projects with this high-quality receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-2 | 02P UMNL PLUG HSG RED | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1123721-1 | Tin (Sn), Receptacle Contact, 22 – 18 AWG, 250 VAC/DC, .3 – .89 mm² Wire, Locking Lance Contact Retention, 642 – 1624 CMA, Crimp, Economy Power | ![]() |
| TE Connectivity 172132-1 | FF 250 PLUG HSG 3P NYLON NAT | ![]() |
| TE Connectivity 179938-1 | AMP POWER DBL LOCK PLUG HSG 3P | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 42100-2 | FF 250 REC 18-14AWG TPBR | ![]() |
| TE Connectivity 485043-1 | SPLICE 4000-9000 .020 BR | ![]() |
| TE Connectivity 521780-1 | 250 HSG. PL MKIII REC. 7.11mm 5P NAT | ![]() |
| TE Connectivity 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |


