| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 36965 |
| Color: | Purple |
| Contact Plating: | Tin |
| Wire Size: | 10 - 22 AWG, 3248 - 13100 CMA, .3 - 6 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP36965 |
36965
Specifications
Detailed Description
Enhance your wire connections with these durable and reliable SPLICE connectors. Designed for 22-10 CE wire sizes, they provide a secure tin-plated contact surface for optimal conductivity. In a vibrant purple hue, they offer easy identification in any setup. Suitable for wire sizes ranging from .3 to 6 mm², accommodating 3248 to 13100 CMA and 10 to 22 AWG, these splices ensure versatile use. With a closed barrel design and insulation, they guarantee safety and efficiency in your connections. Compliant with RoHS standards, they are environmentally friendly too. Upgrade your crimping setup with these essential splice connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-8 | 3.96 EP PLUG HSG 8P(NATURAL) | ![]() |
| TE Connectivity 1-480698-2 | 02P UMNL PLUG HSG RED | ![]() |
| TE Connectivity 1-480700-2 | 03P UMNL PLUG HSG RED | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1123721-1 | Tin (Sn), Receptacle Contact, 22 – 18 AWG, 250 VAC/DC, .3 – .89 mm² Wire, Locking Lance Contact Retention, 642 – 1624 CMA, Crimp, Economy Power | ![]() |
| TE Connectivity 1217990-2 | AMVAR SPLC 6000-14000 025TPBR | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 2-31895-1 | PIDG 22-16 22-18MIL R5/16;TAPE | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
| TE Connectivity 35653 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 36151 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 485043-1 | SPLICE 4000-9000 .020 BR | ![]() |
| TE Connectivity 52044-1 | TERMINAL R PG 2 5/16 | ![]() |
| TE Connectivity 63445-2 | FASTON 250 FLAG REC 18-12 AWG TPBR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 217212-1 | ![]() | |
| TE Connectivity 217212-2 | ![]() | |
| TE Connectivity 45219-2 | ![]() |


