| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480703-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
| Number of Positions: | 4 |
| Housing Color: | Brown |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Patch & Tabs |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480703-1 |
| SKU: | AMP1-480703-1 |
1-480703-1
Specifications
Detailed Description
Enhance your power and signal connections with this Universal MATE-N-LOK connector. Designed for seamless integration, its nylon housing in brown ensures durability, meeting CSA and UL standards for peace of mind. With a single row configuration, it features four inline pin contacts for efficient crimp termination. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is ideal for various applications, from appliances to industrial machinery. Panel-mountable with patch and tabs, it offers a secure and reliable connection, with a voltage rating of 600V AC/DC. RoHS compliant and VDE tested, it guarantees safety and environmental responsibility. Partner with this Housing connector for a seamless wire-to-wire setup that prioritizes performance and compliance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |


