| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480704-4 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Plug |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 1 |
| Number of Positions: | 6 |
| Housing Color: | Yellow |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480704-4 |
| SKU: | AMP1-480704-4 |
1-480704-4
Specifications
Detailed Description
Enhance your power and signal connections with our Universal MATE-N-LOK Cable Mount Housing. Crafted from durable Nylon in a vibrant yellow hue, this connector ensures reliable performance in a wide range of environments. With two rows and six positions, it accommodates multiple cables effortlessly. The crimp termination method guarantees secure attachment, while the 6.35mm pitch facilitates easy installation. Meeting CSA and UL standards for quality and safety, it's suitable for various applications. Operating temperatures ranging from -55 to 105°C (-67 to 221°F) and a voltage rating of 600V AC make it ideal for demanding tasks. Whether for appliances or industrial use, this connector, with its Wire to Wire and Wire to Board compatibility, is a versatile solution. VDE tested and RoHS compliant, it offers peace of mind in both performance and environmental impact. Upgrade your connectivity with this essential component.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2024 | PCN-24-218910 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. The new parts have increased corner keying support for sealing areas. | Download | |||


