| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586860-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 1 |
| Panel Thickness: | .76 - 2.29 mm |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586860-1 |
| SKU: | AMP1586860-1 |
1586860-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Panel-Mount Crimp Connector, a reliable solution for power and signal applications. This UL-certified connector features a durable nylon housing in a natural color, suitable for industrial use. With two rows of six pin contacts, it offers secure and efficient connectivity with a pitch of 6.35mm (.25 in). Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it ensures performance in various environments. The panel-mount design with latches provides easy installation on panels with thickness ranging from .76 to 2.29mm. VDE-tested and RoHS-compliant, this connector meets international standards for safety and environmental compliance. Perfect for appliances and other applications, it guarantees quality and longevity in your power and signal connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-480764-0 | 05P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-968857-3 | MCP2,8 BU-KONT EDS | ![]() |
| TE Connectivity 1676979-4 | TW1103KA | ![]() |
| TE Connectivity 2-967642-1 | MQS BU-GEH EDS 3P | ![]() |
| TE Connectivity 34111 | SOLIS R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 34122 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 342143-1 | 16-14 F.E.P.G. R/TONGUE | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 50981 | TERMINAL,SOLIS R 16-14 1/2 | ![]() |
| TE Connectivity 770854-1 | CONTACT, AMPSEAL SN/LP | ![]() |
| TE Connectivity 776427-2 | AS 16, 2P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 794895-1 | 6 CIR MINI UMNL RND WIRE HOLES | ![]() |
| TE Connectivity 926308-1 | 8P UNIV.M-N-L.CAP | ![]() |
| TE Connectivity 926882-3 | UNIV.M-N-L.SOCKET | ![]() |
| TE Connectivity 929504-2 | 2X 3P JUN POW TIMGH | ![]() |
| TE Connectivity T4111002051-000 | M12 MALE STRAIGHT A CODE 5P P G9 GOLD | ![]() |
| TE Connectivity T4112002051-000 | M12 FEMALE RA A CODE 5P PG9 G OLD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/22/2014 | E-14-007061 - Product Improvement. In an effort to improve the product performance, TE connecvity is superseding the part with a higher performing alternate. Last Time Buy: June 22, 2014 | Download | |||


