| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926682-3 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 500 |
| Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | 236 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Patch & Tabs |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | AMPS-0-0926682-3,A62883-000 926682-3 |
| SKU: | AMP926682-3 |
926682-3
Specifications
Detailed Description
Enhance your power and signal connections with this versatile Universal MATE-N-LOK connector. Designed for efficiency and reliability, it features a durable PA 6/6 housing in a natural color, meeting CSA and UL standards for quality assurance. With a panel-mount configuration and crimp termination method, installation is a breeze. The 6.35mm pitch accommodates six pin contacts, suitable for various power and signal applications. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for demanding environments. Its UL 94V-0 flammability rating ensures safety, while VDE testing and RoHS compliance guarantee performance and environmental responsibility. Packaged in a convenient bag of 500, it's perfect for large-scale projects in appliances and beyond. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-215083-8 | MICRO-MATCH MOW.18P | ![]() |
| TE Connectivity 130008 | PIDG, RING, 22-16 5MM | ![]() |
| TE Connectivity 163082-2 | 062 PIN ASS. TYP3+ | ![]() |
| TE Connectivity 2-1437719-1 | T01-0550-P05=INDUSTRIAL CONNEC | ![]() |
| TE Connectivity 207516-5 | HDP-20,RCPT,SIZE 3, 25 POSN,CL | ![]() |
| TE Connectivity 216164-1 | 15P.HDP22 REC.ASSY. | ![]() |
| TE Connectivity 282191-1 | SPLASH PROOF CONN. W.S.L. | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity 350699-1 | Cut Strip - UMNL SPLIT PIN PTPBR | ![]() |
| TE Connectivity 350715-4 | 06P UMNL PLUG HSG UL94VO | ![]() |
| TE Connectivity 350782-1 | 09P UMNL CAP HSG | ![]() |
| TE Connectivity 350809-1 | 05P UMNL PLUG HSG | ![]() |
| TE Connectivity 350810-1 | 05P UMNL CAP HSG | ![]() |
| TE Connectivity HSA503R3J | HSA50 3R3 5% | ![]() |
| TE Connectivity 7-968972-1 | MCP2.8 GEH ASSY 12P | ![]() |
| TE Connectivity 926681-3 | 12P UNIV.CAP HSG. | ![]() |
| TE Connectivity 926882-3 | UNIV.M-N-L.SOCKET | ![]() |
| TE Connectivity 926933-2 | CIRCULAR WIRE PIN | ![]() |


