| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-487547-1 |
| Series: | FFC |
| Amperage: | 1.5 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Socket |
| Wire Type: | FFC |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash/Palladium Nickel or Gold/Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Cable-to-Cable |
| Conductor Width: | 2.33 mm, .66 mm |
| Part Aliases: | 044-1779-00 1-487547-1 |
| SKU: | AMP1-487547-1 |
1-487547-1
Specifications
Detailed Description
Enhance your connectivity with this Female FFC, RCPT CONTACT featuring a .050" CNTRLIN pitch. Designed for optimal performance, it offers a secure Cable Mount (Free-Hanging) installation with Insulation Displacement Crimp (IDC) termination method. Crafted with durable Phosphor Bronze and coated with Gold Flash over Palladium Nickel, this Socket contact ensures reliable signal transmission. Its compact 1.27 mm (.05 in) pitch is ideal for space-efficient applications. With an amperage of 1.5 A, it guarantees efficient power delivery. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it is suitable for diverse environments. Whether used in signal circuits or data devices, this connector excels in performance. RoHS compliant for environmental responsibility, it is a quality choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-487545-2 | 015 HOUSING FFC RCPT 050CL SR | ![]() |
| TE Connectivity 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity 1658686-1 | SOCKET CONTACT,22 DF,STRIP,22- | ![]() |
| TE Connectivity 170360-3 | MINI UNIVERSAL M-N-L PIN | ![]() |
| TE Connectivity 170366-1 | MINI UNIVERSAL M-N-L SOCKET LP | ![]() |
| TE Connectivity 2-487937-4 | 024 HOUSING FFC 50CL DR LATCH | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205210-3 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 487545-7 | 010 HOUSING FFC RCPT 050CL SR | ![]() |
| TE Connectivity 487545-9 | 012 HOUSING FFC RCPT 050CL SR | ![]() |
| TE Connectivity 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2025 | PCN-25-238322 - Packaging Spec Change. Customer's Production Line is Dust Free Room, since the paper reel brings dust, so the paper reel needs to be changed to PP material . Changing 1-487547-1 packaging reel from paper to PP material. | Download | |||
| 06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


