| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658623-9 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 50 µin |
| Connector Height: | 15.16 mm, .597 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG |
| Contact Design: | Tuning Fork |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.18 in, 55.37 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .24 in, 6.1 mm |
| PCB Mount Alignment: | Without |
| Header Type: | Pin Header |
| Mating Connector Lock: | With |
| Accepts Wire Insulation Diameter: | .031 - .037 in, .787 - .94 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658623-9 |
| SKU: | AMP1658623-9 |
1658623-9
Specifications
Detailed Description
Introduce seamless connectivity with our Connector Assembly, designed for optimum performance in data and device applications. With UL and CSA standards met, this straight-bodied receptacle accommodates 40 contacts in a dual-row configuration, offering reliable signal transmission. Featuring a cable mount for easy installation, it supports through-hole solder and IDC termination methods, ensuring secure connections. The thermoplastic housing, in sleek black, guarantees durability, while gold or palladium nickel plating on contact areas enhances conductivity. With a low-profile design and vertical mount orientation, it suits various setups with a pitch of 2.54mm. Operating flawlessly in a wide temperature range, from -65 to 105°C, this connector is a dependable choice for your wire-to-board applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1375820-0 | CST-100 II HOUSING 10 POS | ![]() |
| TE Connectivity 1-1658622-0 | 50 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1-5088450-0 | PULL LOOP, CUT LENGTH 2.32 IN | ![]() |
| TE Connectivity 1-746610-9 | 40 DIP PLUG, 100CL, LEAD FREE | ![]() |
| TE Connectivity 104479-9 | Cut Strip - SHORT POINT CONT 15 DPLX STMPD LF | ![]() |
| TE Connectivity 322454 | TERMINAL,SOLIS R 12-10 8 | ![]() |
| TE Connectivity 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| TE Connectivity 34109 | SOLIS R 22-16 COMM 22-18MIL 10 | ![]() |
| TE Connectivity 350715-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 499252-1 | 040 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 499252-6 | 034 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
| TE Connectivity 770854-3 | CONTACT,AMPSEAL AU L/P | ![]() |
| TE Connectivity 776286-2 | 8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
| TE Connectivity 776487-1 | AS 16, 4P PLUG ASSY, KEY 1 | ![]() |


