| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207378-7 |
| Series: | AMP Metrimate |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Package Quantity: | 10 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 6 |
| Housing Color: | Red |
| Mount Orientation: | Right Angle |
| GPL: | 234 |
| Mating Retention Type: | Locking Tab |
| Tail Length: | .192 in, 4.88 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 130 °C, -67 - 221 °F |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 17.5 mm |
| PCB Retention Type: | Mounting Hole |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4960 |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 51.87 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 12.7 mm |
| Mating Retention: | With |
| VDE Tested: | Yes |
| Tail Plating: | Tin |
| Connector Configuration: | Inline |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 207378-7 |
| SKU: | AMP207378-7 |
207378-7
Specifications
Detailed Description
Enhance your industrial connectivity with this METRIMATE PIN HEADER ASSEMBLY. Featuring a receptacle gender and a vibrant red housing color, it offers robust construction with a nylon housing material and UL 94V-0 flammability standard compliance. Designed for reliability, it has a locking tab mating retention type and a right-angle mount orientation for convenient installation. With 6 pin contacts transmitting signal (data) at 7.5 A contact amperage, it ensures efficient performance. Certified by CSA and UL, and tested by VDE, this connector is suitable for a wide range of applications. Meeting RoHS compliance, it is environmentally friendly, making it a responsible choice for your wire-to-board connection needs. With a through-hole solder termination method and a pitch of .197 inches, it guarantees secure and stable connectivity. Operating in a wide temperature range from -67 to 221°F (-55 to 130°C), it is suitable for various industrial environments. Whether for PCB assembly or other electronic applications, this connector is a reliable and efficient solution. Packaged in a tube, box, and tube format with a package quantity of 10, it offers convenience in storage and handling. Upgrade your connectivity with this high-quality AMP Metrimate series connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5499206-0 | A/L UNIV HDR 50P VERT LG LAT | ![]() |
| TE Connectivity 207541-7 | MMATE PIN HEADER ASSY,3P LF | ![]() |
| TE Connectivity 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| TE Connectivity 350786-3 | 02P UMNL HDR ASSY AU 94VO | ![]() |
| TE Connectivity 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207376-1 | ![]() | |
| TE Connectivity 207377-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/26/2024 | PCN-24-213008 - Product Improvement. Sustainable precious metal plating standardization across product lines. | Download | |||
| 07/02/2024 | PCN-24-213570-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines. Wrong Ship Dates, PCN will be replaced. | Download | |||
| 11/01/2019 | E-19-006272 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


