| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5747150-4 |
| Series: | AMPLIMITE HD-20 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 2.74 mm |
| Number of Positions: | 9 |
| Profile: | Standard |
| Shell Type: | Front Metal Shell |
| Standards Met: | UL 94V-0 |
| SKU: | AMP1-5747150-4 |
1-5747150-4
| Heilind Number: | AMP1-5747150-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-5747150-4 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the AMPLIMITE HD-20 series D-Sub Receptacle. This high-performance component features a durable design with UL 94V-0 compliance, ensuring safety and reliability. With 9 gold-plated contacts on a 2-row board mount configuration, it offers seamless integration for your projects. The 2.74 mm pitch and standard profile make it versatile for various applications. RoHS compliant and packaged in a convenient tube, it's a must-have in the realm of IO connectors. Upgrade your connections with this premium D-Sub receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-5745967-4 | 25 RCPT SP/FMS SCRLK | ![]() |
| TE Connectivity 1-640445-0 | 10P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 1-640456-0 | 10P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 1-640456-4 | 14P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 1761606-3 | IDC LOW PRO HDR 10P VERT LG LAT BLK | ![]() |
| TE Connectivity 2-320565-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 34149 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 350789-1 | 03P UMNL PIN HDR ASSY 94VO | ![]() |
| TE Connectivity 5-103908-3 | 04 MTE HDR SRST LATCH W/HLDWN | ![]() |
| TE Connectivity 5103309-6 | A/L LOW PRO HDR 26P VERT BLACK | ![]() |
| TE Connectivity 5747836-4 | 09 MSFL RCPT RA 590 (IN,FM,BL) | ![]() |
| TE Connectivity 640445-3 | 03P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640445-4 | 04P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640445-5 | PCB Mount Header, Vertical, Wire-to-Board, 5 Position, 3.96 mm [.156 in] Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder, MTA 156 | ![]() |
| TE Connectivity 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-9 | 09P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 643067-2 | 02P MTA156 MOLDED COVER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


