| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640250-2 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.35 |
| Overall Length: | 1.871 |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mating Retention Type: | Locking Ramp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.35 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .051 - .823 mm², 30 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.871 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Housing Configuration: | Left End Open |
| Housing Style: | Standard |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 010-2290-00 1-640250-2 |
| SKU: | AMP1-640250-2 |
1-640250-2
| Heilind Number: | AMP1-640250-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-640250-2 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal wires with our SL-156 series receptacle connector. Perfect for appliances and other electronic applications, this housing features durable Nylon - GF construction in a natural color. With 12 contacts in a single row, it offers efficient cable mount termination with a crimp method. Operating at temperatures up to 105°C, it ensures reliable performance. The connector is UL 94V-0 compliant for safety and accepts wire sizes ranging from 30 to 18 AWG. Its inline layout and keyed mating alignment make installation straightforward. Ideal for wire-to-board connections, this connector is RoHS compliant, meeting environmental standards. With a locking ramp for secure mating retention, it's a versatile solution for PCB assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640250-0 | 10P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 2-34149-1 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 2-34541-1 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 2-34853-1 | TERM,PG, R, 12-10, #8, T&R | ![]() |
| TE Connectivity 2-87523-3 | Cut Strip - MOD IV RECP PLTD 15 DPLX | ![]() |
| TE Connectivity 202236-2 | III+ PIN,SOLTAB,TIN-LEAD,LP | ![]() |
| TE Connectivity 207153-1 | 6 POS SQ GRID METRIMATE-RCPT | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 35115 | SPLICE,N CE 22-14 | ![]() |
| TE Connectivity 35151 | TERMINAL,PIDG R 12-10 1/2 | ![]() |
| TE Connectivity 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-5 | 05P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-8 | 08P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 66566-1 | III+ PIN,24-20,30AU<10,LP | ![]() |
| TE Connectivity 66601-2 | III+ SKT,18-14,30AU/FL,LP | ![]() |
| TE Connectivity 87124-1 | LOCKING CLIP CONT ASSY .025 SQ | ![]() |
| TE Connectivity 966144-6 | DOPPLEIT ADERENDH N | ![]() |
| TE Connectivity VERSAFIT-1/2-0-SP | NB14134001 M23053/5-108-0 M23053/5-308-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/13/2023 | PCN-23-178595 - Adding an additional resin option. Adding an additional resin option for the SL156 housings listed in the affected objects of PCN. Also, bumping up the revision level of affected customer drawings to capture this change. Reference performance test data: 501-160659 | Download | |||
| 04/27/2013 | REMOVING ALTERNATE MATERIAL FROM PRODUCT DWG. | Download | |||
| 07/16/2012 | E-12-002529 - Enlarging opening for contact and terminal mating. | Download | |||
| 06/14/2012 | Change housing from solid color to white with color stripe | N/A | |||


