| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87124-1 |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Post Size: | .025 in, .64 mm |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .038 - .062 in, .97 - 1.57 mm |
| PCB Contact Termination Area Plating Thickness: | 50 µin |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | MSD01550 87124-1 |
| SKU: | AMP87124-1 |
87124-1
| Heilind Number: | AMP87124-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 87124-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Secure and streamline your electronic connections with our Locking Clip Connector Assembly. Featuring a .025 square locking clip for reliable attachment, this female connector is designed for easy crimp termination. Crafted with high-quality phosphor bronze contacts plated in gold for optimal conductivity, it ensures a stable 3A current flow at 250VAC. With CSA and UL certifications, this industrial-grade connector guarantees safety and performance. Suitable for 26-22 AWG wires, it accommodates insulation diameters of .97-1.57mm. Operating efficiently in temperatures ranging from -65 to 105°C, it offers durability in diverse environments. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. Perfect for various applications, from automotive to industrial, this connector is a versatile and essential component for your electrical projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1375820-4 | CST-100 II HOUSING 14 POS | ![]() |
| TE Connectivity 1-640250-2 | 12P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 2-34162-1 | TERMINAL,PG R 16-14 1/4 | ![]() |
| TE Connectivity 2-34853-1 | TERM,PG, R, 12-10, #8, T&R | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 207153-1 | 6 POS SQ GRID METRIMATE-RCPT | ![]() |
| TE Connectivity 207305-1 | Rectangular Connector Housings, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| TE Connectivity 328976 | TERMINAL,PIDG R 16-14 1/2 | ![]() |
| TE Connectivity 35115 | SPLICE,N CE 22-14 | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 53241-1 | PG SPR SPD 22-16COMM 22-18MIL8 | ![]() |
| TE Connectivity 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-4 | 04P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-5 | 05P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-8 | 08P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 66565-1 | III+ SKT,24-20,30AU<10,LP | ![]() |
| TE Connectivity 66566-1 | III+ PIN,24-20,30AU<10,LP | ![]() |
| TE Connectivity 87124-1 | Cut Strip - LOCKING CLIP CONT ASSY .025 SQ | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/20/2016 | E-16-002520 - Product Improvement. CHANGING SPRING CLIP TO CONTACT BODY CLINCH HEIGHT DIMENSION FROM: .056 +/- .003 TO: .054 +/- .003 TO PREVENT POTENTIAL CLIP LOOSENESS AFTER TERMINATION. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


