| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640251-0 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 6.35 |
| Overall Length: | 1.558 |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.35 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .051 - .823 mm², 30 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.558 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Housing Configuration: | Left End Open |
| Housing Style: | Standard |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640251-0 |
| SKU: | AMP1-640251-0 |
1-640251-0
| Heilind Number: | AMP1-640251-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-640251-0 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our SL-156 series receptacle housing. Designed for seamless integration, this nylon GF connector features 10 contacts in a single row, accommodating wire sizes from 30 to 18 AWG. With a maximum operating temperature range of -55 to 105°C (-67 to 221°F) and UL 94V-0 flammability standard compliance, it ensures reliable performance in various environments. The 3.96mm (.156 in) pitch and 6.35mm overall height, along with a cable mount termination method, offer easy installation. Suitable for appliances and other applications, this connector is RoHS compliant, guaranteeing environmentally friendly practices. Trust in its LR 7189 and E28476 agency certifications for quality assurance. Whether for commercial or industrial use, this connector is a dependable solution for your PCB socket receptacle needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658612-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 2-34160-1 | Cut Strip - TERMINAL,PG R 16-14 8, TAPE | ![]() |
| TE Connectivity 2-520401-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-8 | 08P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 3-640601-4 | 04P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| TE Connectivity 5746881-1 | MALE SCREW RETAINER KIT | ![]() |
| TE Connectivity 640251-6 | 06P SL156 HSG W/O LCK RAMP | ![]() |
| TE Connectivity 640251-7 | 07P SL156 HSG W/O LCK RAMP | ![]() |
| TE Connectivity 640251-8 | 08P SL156 HSG W/O LCK RAMP | ![]() |
| TE Connectivity 640251-9 | 09P SL156 HSG W/O LCK RAMP | ![]() |
| TE Connectivity 643067-2 | 02P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| TE Connectivity 643071-4 | 04P MTA156 FD-THRU COVER | ![]() |
| TE Connectivity RNF-100-1/8-BK-STK | NB19162001 M23053/5-104-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/13/2023 | PCN-23-178595 - Adding an additional resin option. Adding an additional resin option for the SL156 housings listed in the affected objects of PCN. Also, bumping up the revision level of affected customer drawings to capture this change. Reference performance test data: 501-160659 | Download | |||
| 04/27/2013 | REMOVING ALTERNATE MATERIAL FROM PRODUCT DWG. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||
| 07/16/2012 | E-12-002529 - Enlarging opening for contact and terminal mating. | Download | |||
| 06/14/2012 | Change housing from solid color to white with color stripe | N/A | |||


