| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640251-8 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.35 |
| Overall Length: | 1.246 |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| GPL: | 103 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.35 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2047 |
| Wire Size: | .051 - .823 mm², 30 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.246 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Housing Configuration: | Left End Open |
| Housing Style: | Standard |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640251-8 |
| SKU: | AMP640251-8 |
640251-8
| Heilind Number: | AMP640251-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 640251-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SL-156 series Cable Mount Receptacle, a versatile power and signal connector designed for seamless integration in various appliances. Crafted with durable Nylon GF housing material, this connector ensures reliable performance in demanding environments. Featuring 8 contacts and a pitch of 3.96mm (.156 in), it allows for efficient signal transmission. With a maximum operating temperature of 105°C (221°F) and UL 94V-0 flammability standard compliance, it guarantees safety and durability. The crimp termination method and wire size compatibility of 30-18 AWG (.051-.823 mm²) offer easy installation. Whether for home or industrial use, this connector is the perfect solution for your PCB socket receptacle needs. Trust in its quality with LR 7189 and E28476 agency certifications, and rest assured of its RoHS compliance. Elevate your connectivity with our SL-156 series Cable Mount Receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640250-0 | 10P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 1-640251-0 | 10P SL156 HSG W/O LCK RAMP | ![]() |
| TE Connectivity 1658612-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 2-34160-1 | TERMINAL,PG R 16-14 8, TAPE | ![]() |
| TE Connectivity 2-34160-1 | Cut Strip - TERMINAL,PG R 16-14 8, TAPE | ![]() |
| TE Connectivity 3-640426-8 | 08P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 3-640599-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640601-4 | 04P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| TE Connectivity 5746881-1 | MALE SCREW RETAINER KIT | ![]() |
| TE Connectivity 640251-6 | 06P SL156 HSG W/O LCK RAMP | ![]() |
| TE Connectivity 640251-7 | 07P SL156 HSG W/O LCK RAMP | ![]() |
| TE Connectivity 640251-9 | 09P SL156 HSG W/O LCK RAMP | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| TE Connectivity 643071-4 | 04P MTA156 FD-THRU COVER | ![]() |
| TE Connectivity 643075-2 | 02P MTA100 MOLDED COVER | ![]() |
| TE Connectivity RNF-100-3/8-BK-SP | NB13524001 M23053/5-107-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/13/2023 | PCN-23-178595 - Adding an additional resin option. Adding an additional resin option for the SL156 housings listed in the affected objects of PCN. Also, bumping up the revision level of affected customer drawings to capture this change. Reference performance test data: 501-160659 | Download | |||


