| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640454-4 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .305 in, 7.75 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 12.7 mm, .5 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640454-4 |
| SKU: | AMP640454-4 |
640454-4
Specifications
Detailed Description
Introducing the MTA 100 series, a high-performance board mount connector designed for seamless integration in electronic applications. With a straight body orientation and through-hole solder termination method, this connector offers reliable connectivity for signal circuitry. Featuring four contacts in a single row, it ensures efficient PCB assembly with a pitch of 2.54mm. The housing, made of UL 94V-0 rated polyester with glass fiber reinforcement, guarantees durability and safety. With a 5A amperage and 250VAC voltage rating, it meets stringent industry standards for performance. Ideal for appliances and other electronic devices, this connector is RoHS compliant and certified by UL and CSA agencies for quality assurance. Upgrade your PCB design with the MTA 100 series connector, combining functionality and reliability in a compact form factor.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2199298-4 | 16P,DIP SKT,300 CL,LDR,PB FREE | ![]() |
| TE Connectivity 1-640457-0 | 10P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 1-770178-0 | 06P MINI-UMNL ASSY VO SNNI | ![]() |
| TE Connectivity 3-640440-7 | 07P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 640445-2 | 02P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640454-2 | 02P MTA100 HDR ASSY SQ STR POL | ![]() |
| TE Connectivity 640454-3 | 03P MTA100 HDR ASSY SQ STR POL | ![]() |
| TE Connectivity 640454-5 | 05P MTA100 HDR ASSY SQ STR POL | ![]() |
| TE Connectivity 640454-6 | 06P MTA100 HDR ASSY SQ STR POL | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity TAT-125-1/8-0-STK | NB13982001 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2020 | P-19-018040 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


