| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640454-3 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 5 A |
| Number of Positions: | 13 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .305 in, 7.75 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 1.4 in, 35.56 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640454-3 |
| SKU: | AMP1-640454-3 |
1-640454-3
Specifications
Detailed Description
Introducing our MTA 100 series PCB Mount Header, a reliable and versatile connector for your signal circuit applications. With a straight body orientation and 13 contacts in a single row, this header offers efficient board-to-board connections. Featuring durable Polyester - GF housing material and Tin plating on the contact mating area, it ensures optimal performance in a wide operating temperature range from -55°C to 105°C (-67°F to 221°F). UL 94V-0 rated for safety, this connector is suitable for various appliances. Its 2.54mm (.1 in) pitch and 1.6mm (.063 in) PCB thickness make it compatible with standard assembly processes. Trust in the quality and compliance of our connector, with RoHS, UL, and CSA certifications. Elevate your PCB design with the MTA 100 series.


