| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640551-6 |
| Color: | Natural |
| Series: | MTA 156 |
| Accessory Type: | Cover |
| Pitch: | .156 in, 3.96 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 16 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640551-6 |
| SKU: | AMP1-640551-6 |
1-640551-6
Specifications
Detailed Description
Enhance the durability and performance of your MTA 156 series connectors with this essential accessory. Crafted from UL 94V-0 rated polyester, the natural color dust cover provides reliable protection for 16 positions, ensuring optimal functionality in demanding environments. Its standard profile and closed-end installation type make it easy to integrate, while meeting RoHS compliance guarantees eco-friendly operation. Perfect for appliances and PCB connectors, this cover is a must-have for maintaining the integrity of your connections. Operating flawlessly within a wide temperature range, from -55 to 105°C (-67 to 221°F), it's the ideal solution for safeguarding your valuable equipment.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-640428-4 | 04P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-643819-7 | 07P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 4-640428-6 | 16P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 5-747909-2 | 15 Rcpt Solder Cup, Gold Flash | ![]() |
| TE Connectivity 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 640551-4 | 04P MTA156 COVER | ![]() |
| TE Connectivity 640551-5 | 05P MTA156 COVER | ![]() |
| TE Connectivity 640551-8 | 08P MTA156 COVER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


