| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640551-8 |
| Color: | Natural |
| Series: | MTA 156 |
| Accessory Type: | Cover |
| Pitch: | .156 in, 3.96 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 8 |
| GPL: | 103 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Appliances |
| Product Code: | 1536 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640551-8 |
| SKU: | AMP640551-8 |
640551-8
Specifications
Detailed Description
Enhance the longevity and performance of your electronic connections with our MTA 156 series Dust Protection Cover. Crafted from UL 94V-0 rated Polyester, this cover ensures optimal safety and reliability in varied operating environments. With eight positions and a pitch of 3.96mm, it offers seamless compatibility with corresponding connectors. Its closed-end installation type and standard profile make it easy to integrate, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) suits diverse applications. Perfect for appliances and other electronic systems, this Cover is RoHS compliant, guaranteeing eco-friendly manufacturing practices. Upgrade your connectivity solutions with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102387-0 | 50 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1-640550-8 | 18P MTA100 COVER | ![]() |
| TE Connectivity 1-66255-2 | TYPE XII CONT ASY MALE | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 3-640426-8 | 08P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640428-8 | 08P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-643813-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643817-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-643819-2 | 02P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-643819-7 | 07P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-643819-8 | 08P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 34070 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 34131 | SPLICE,PG PARA 22-16 | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 640551-6 | 06P MTA156 COVER | ![]() |
| TE Connectivity 66100-9 | III+ SKT,18-16,30AU/FL,STRIP | ![]() |
| TE Connectivity 66261-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


