5-747909-2

Heilind Number:AMP5-747909-2
Manufacturer:TE Connectivity
Manufacturer Number:5-747909-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

15 Rcpt Solder Cup, Gold Flash

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-747909-2
Series:Solder Cup Connectors
Amperage:3 A
Gender:Receptacle
Number of Contacts:15
Mount Type:Board Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Maximum Operating Temperature:105 °C
Body Orientation:Straight
Pitch:2.77 mm
Shell Size:2
Contact Size:20
Contact Type:Socket
Shell Plating:Tin
Terminal Type:Solder
Mount Angle:Straight
Number of Positions:15
Shell Material:Steel
Contact Mating Area Plating:Gold Flash
SKU:AMP5-747909-2

Detailed Description

Introducing our Solder Cup Connectors from the D-Sub & D-Ribbon series, designed for reliable board mount applications. With a straight receptacle gender and 15 contacts, these connectors offer seamless connectivity in electronic systems. Featuring a phosphor bronze contact material and gold flash plating in the mating area, they ensure efficient signal transmission. Operating at a maximum temperature of 105°C, these connectors are suitable for various industrial environments. The steel shell material and tin plating guarantee durability and robust performance. Packaged in trays and compliant with RoHS standards, they meet environmental regulations. Upgrade your connectivity solutions with these high-quality connectors.