| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-647402-0 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.35 |
| Overall Length: | 1.594 |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mating Retention Type: | Locking Ramp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.35 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .051 - .823 mm², 30 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.594 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Housing Configuration: | Left End Open |
| Housing Style: | LID |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-647402-0 |
| SKU: | AMP1-647402-0 |
1-647402-0
Specifications
Detailed Description
Enhance your power and signal connections with our SL-156 series receptacle connector. Featuring a durable Nylon - GF housing in a natural color, this connector is designed for reliable performance. With 10 contacts in a single row, it offers a secure and efficient connection for various applications. The crimp termination method ensures easy installation, while the 6.5A amperage and 250VAC voltage rating make it suitable for power transmission. Operating temperature range of -55 to 105°C (-67 to 221°F) and UL 94V-0 flammability standard compliance guarantee safety and reliability. Perfect for appliances and other circuit applications, this connector is a must-have for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658622-0 | 50 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-647402-2 | 12P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 1-647402-5 | 15P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 154719-1 | 250 HSG. PL MKI REC. NAT | ![]() |
| TE Connectivity 1586105-3 | 3P RCPT VAL-U-LOK SR V2 | ![]() |
| TE Connectivity 1658622-6 | 26 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-8 | 34 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 2-321518-1 | TERMINAL,PG R 16-14HD 10 | ![]() |
| TE Connectivity 205210-3 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 350536-7 | UMNL SOK 20-14 .0126 AUNI/BR | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 647402-6 | 06P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 647402-8 | 08P SL156 HSG W/RMP&TABS,OVSZ | ![]() |


