| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-647402-2 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.35 |
| Overall Length: | 1.906 |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mating Retention Type: | Locking Ramp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.35 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .051 - .823 mm², 30 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.906 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Housing Configuration: | Left End Open |
| Housing Style: | LID |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-647402-2 |
| SKU: | AMP1-647402-2 |
1-647402-2
Specifications
Detailed Description
Introducing our SL-156 series Housing Connector, a versatile component designed for power and signal applications. This receptacle features a durable Nylon-GF housing in a natural color, with 12 contacts arranged in a single row for efficient connectivity. With a maximum operating temperature of 105°C, it ensures reliable performance in various environments. The Cable Mount (Free-Hanging) design allows for easy installation, while the Crimp termination method guarantees secure wire connections. Meeting UL 94V-0 flammability standards, it prioritizes safety. Suitable for wire sizes ranging from 30 to 18 AWG, this connector is ideal for a wide range of electronic devices. Its compact and lightweight construction, along with mating alignment with polarization, ensures proper and secure mating. RoHS compliant, it aligns with environmental standards. Upgrade your PCB connections with this high-quality SL-156 Housing Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-111494-8 | 020 UNIV I/O 30DP SLOT LTCH | ![]() |
| TE Connectivity 1-1658622-0 | 50 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-647402-0 | 10P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 1-647402-1 | 11P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 1-647402-5 | 15P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 1586105-3 | 3P RCPT VAL-U-LOK SR V2 | ![]() |
| TE Connectivity 1658621-3 | 16 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 180907 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| TE Connectivity 2-321518-1 | TERMINAL,PG R 16-14HD 10 | ![]() |
| TE Connectivity 207017-1 | METRIC PLUG, 12 POS | ![]() |
| TE Connectivity 42563-8 | FASTON 250 FLAG REC 12-10 AWG TPHBZ | ![]() |
| TE Connectivity 647402-3 | 03P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 647402-8 | 08P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


