| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-647402-1 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.35 |
| Overall Length: | 1.75 |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| Mating Retention Type: | Locking Ramp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.35 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .051 - .823 mm², 30 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.75 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Housing Configuration: | Left End Open |
| Housing Style: | LID |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-647402-1 |
| SKU: | AMP1-647402-1 |
1-647402-1
Specifications
Detailed Description
Elevate your power and signal connections with our SL-156 series 11-contact housing connector. Designed for seamless integration into various appliances, this receptacle features a durable nylon GF construction in a natural color. With a 6.5A amperage rating and 250VAC voltage capacity, it ensures reliable performance. The cable mount design with a crimp termination method allows for easy installation. Meeting UL 94V-0 flammability standards, it guarantees safety. Operating temperature ranges from -55 to 105°C, making it suitable for diverse environments. Mating retention with a locking ramp and polarization ensures secure connections. Suitable for wire-to-board applications with 30-18 AWG wire sizes, this connector is essential for efficient circuitry in industrial settings. RoHS compliant, it aligns with environmental regulations, making it a sustainable choice. Trust in its LR 7189 CSA and E28476 UL agency certifications for quality assurance. Upgrade your connector system with this high-performance solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480763-0 | 05P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-647402-2 | 12P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 1-647402-5 | 15P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 2-321518-1 | TERMINAL,PG R 16-14HD 10 | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 3-643813-5 | 05P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643813-9 | 09P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643817-5 | 05P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 350687-7 | UMNL SPLIT PIN AUNI/BR | ![]() |
| TE Connectivity 42563-8 | FASTON 250 FLAG REC 12-10 AWG TPHBZ | ![]() |
| TE Connectivity 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 647402-8 | 08P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


