| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66358-9 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Copper Nickel Alloy |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 25 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | .12 - .2 µm, 5 - 8 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Test Current: | 25 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66358-9 |
| SKU: | AMP1-66358-9.P |
1-66358-9
Specifications
Detailed Description
Enhance your power and signal connections with our AMP Type III+ Socket Contact, designed for efficient crimp termination. Featuring a durable Copper-Nickel Alloy construction with Gold plating, this contact ensures reliable performance in industrial settings. With a contact size of 16, it is compatible with wire sizes ranging from 14 to 18 AWG (.8 - 2 mm²). The contact's mating area plating thickness of .76 µm (.03 µin) and termination plating thickness of 5 - 8 µin (.12 - .2 µm) guarantee optimal conductivity. Suitable for wire and cable termination, this contact is RoHS compliant, meeting environmental standards. Whether for power or signal applications, trust in the quality and precision of our AMP Type III+ Socket Contact for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104481-3 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640721-0 | 06P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 1-66358-9 | III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 132528-1 | PG 16-14 FCH 3 | ![]() |
| TE Connectivity 1658608-2 | 25 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658612-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 2-320559-4 | SPLICE BUTT PIDG 22-16; TAPE | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 326805 | TERMINAL,AMPOWER 300MCM 3/8 | ![]() |
| TE Connectivity 326808 | TERMINAL,AMPOWER 500MCM 3/8 | ![]() |
| TE Connectivity 34070 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 4-643819-0 | 10P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 66101-1 | III+ SKT,18-16,30AU<10,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/22/2026 | PCN-26-274187 - Material Change. Our plating instructions will be standardized. Gold plating will be removed from non functional areas of the contacts. Plating on the interface areas will be retained with no functional changes. Crimp barrel areas will be plated with tin if they are not currently plated with tin. This new condition does not impact performance, as it is already covered by Product Specification 108 10042 and the referenced engineering test reports within that specification. | Download | |||
| 01/06/2025 | PCN-24-213636 - Material standardization. This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 -- Sustainable precious metal plating standardization across product lines | Download | |||
| 11/26/2024 | PCN-24-213012 - Product Improvement. Sustainable precious metal plating standardization across product lines. | Download | |||
| 07/02/2024 | PCN-24-213573-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines. | Download | |||


