| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 326808 |
| Series: | AMPOWER |
| Connector Type: | Rectangular Tongue |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Wire Size: | 253 mm², 450000 - 550000 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP326808 |
326808
Specifications
Detailed Description
Enhance your electrical connections with our AMPWER 500MCM 3/8 Terminal, designed for reliable performance in demanding environments. This Rectangular Tongue connector features a 3/8 stud size and straight orientation, perfect for secure installations. With an operating temperature range of -55 to 105°C (-67 to 221°F), it ensures durability in extreme conditions. The terminal accommodates a wire size of 253 mm², with a current rating between 450,000 and 550,000 CMA, meeting high-power requirements with ease. Its closed barrel design offers added protection, while its straight terminal angle allows for efficient wire termination. RoHS compliant and suitable for a wide range of applications, this terminal is a valuable component for any project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66358-9 | III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 1-66358-9 | Cut Strip - III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 1-66359-6 | III+ PIN,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 2-36154-2 | Cut Strip - PIDG 22-16 22-18 MIL R 10;TAPE | ![]() |
| TE Connectivity 2-36160-1 | PIDG 16-14 R 10; TAPE | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 321868 | TERMINAL SOLIS RING 1/0 3/8 | ![]() |
| TE Connectivity 325803 | TERMINAL,AMPOWER 300MCM 3/8 | ![]() |
| TE Connectivity 325805 | TERMINAL,AMPOWER 300MCM 1/2 | ![]() |
| TE Connectivity 326103 | TERMINAL,AMPOWER 500MCM 3/8 | ![]() |
| TE Connectivity 326105 | TERMINAL,AMPOWER 500MCM 1/2 | ![]() |
| TE Connectivity 326805 | TERMINAL,AMPOWER 300MCM 3/8 | ![]() |
| TE Connectivity 327290 | TERMINAL,AMPOWER 600MCM 1/2 | ![]() |
| TE Connectivity 36919 | TERMINAL SOLIS RING 1/0 1/2 | ![]() |
| TE Connectivity 52935 | TERMINAL,PIDG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 788155-2 | SLD CPC RCPT ASSY,11-4,REV SEX | ![]() |
| TE Connectivity TMS-SCE-1/4-2.0-4 | TMS-SCE-1/4-2.0-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2012 | E-12-001180 - Tongue Width Tolerance changed from block value of +/-.02 to +0.02 / -0.04 | N/A | |||


